NL37WZ14US is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 440
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 457
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 056
Unit Price: 18,48000 Kč
Datasheet
Inverter IC 3 Channel Schmitt Trigger US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ14US

DigiKey Part Number
NL37WZ14USOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL37WZ14US
Description
IC INVERT SCHMITT 3CH 3-INP US8
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ14US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.4V ~ 1.2V
Input Logic Level - High
1.8V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 273 130 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

273 130In Stock
Ships from Rochester Electronics, LLC