Parametric Equivalent
Parametric Equivalent

NL27WZ17MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ17MU1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ17MU1TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ17MU1TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88646 Kč | 5 659,38 Kč |
| 6 000 | 1,82732 Kč | 10 963,92 Kč |
| 9 000 | 1,79771 Kč | 16 179,39 Kč |
| 15 000 | 1,76490 Kč | 26 473,50 Kč |
| 21 000 | 1,74570 Kč | 36 659,70 Kč |
| 30 000 | 1,72726 Kč | 51 817,80 Kč |
| 75 000 | 1,68754 Kč | 126 565,50 Kč |
| Unit Price without VAT: | 1,88646 Kč |
|---|---|
| Unit Price with VAT: | 2,28262 Kč |





