Inverter IC 2 Channel Open Drain SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ06DBVT1G

DigiKey Part Number
488-NL27WZ06DBVT1GTR-ND - Tape & Reel (TR)
488-NL27WZ06DBVT1GCT-ND - Cut Tape (CT)
488-NL27WZ06DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ06DBVT1G
Description
IC INVERTER 2CH 2-INP SC74
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-74
Number of Inputs
2
Package / Case
SC-74, SOT-457
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
251,37760 Kč34,44 Kč
1001,15910 Kč115,91 Kč
2501,05492 Kč263,73 Kč
5000,99194 Kč495,97 Kč
1 0000,94008 Kč940,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87611 Kč2 628,33 Kč
6 0000,84482 Kč5 068,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč