XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ86DFT2G

DigiKey Part Number
NL17SZ86DFT2GOSTR-ND - Tape & Reel (TR)
NL17SZ86DFT2GOSCT-ND - Cut Tape (CT)
NL17SZ86DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ86DFT2G
Description
IC GATE XOR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ86DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,87360 Kč21,84 Kč
1000,72650 Kč72,65 Kč
2500,65680 Kč164,20 Kč
5000,61482 Kč307,41 Kč
1 0000,58038 Kč580,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53783 Kč1 613,49 Kč
6 0000,51697 Kč3 101,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč