
NL17SZ16DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ16DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ16DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ16DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DFT2G-Q |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 100 | 0,84830 Kč | 84,83 Kč |
| 250 | 0,76768 Kč | 191,92 Kč |
| 500 | 0,71940 Kč | 359,70 Kč |
| 1 000 | 0,67992 Kč | 679,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60663 Kč | 1 819,89 Kč |
| 6 000 | 0,58357 Kč | 3 501,42 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


