
NL17SZ125XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ125XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ125XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ125XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125XV5T2G |
Description | IC BUFF 1.65V SOT-553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125XV5T2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-553 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,15080 Kč | 28,77 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 250 | 0,87688 Kč | 219,22 Kč |
| 500 | 0,82354 Kč | 411,77 Kč |
| 1 000 | 0,77945 Kč | 779,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71304 Kč | 2 852,16 Kč |
| 8 000 | 0,68842 Kč | 5 507,36 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

