
NL17SZ11DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ11DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ11DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ11DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ11DBVT1G |
Description | IC GATE AND 1CH 3-INP SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ11DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00644 Kč | 3 019,32 Kč |
| 6 000 | 0,89545 Kč | 5 372,70 Kč |
| 9 000 | 0,83906 Kč | 7 551,54 Kč |
| 15 000 | 0,77582 Kč | 11 637,30 Kč |
| 21 000 | 0,73846 Kč | 15 507,66 Kč |
| 30 000 | 0,70222 Kč | 21 066,60 Kč |
| 75 000 | 0,62294 Kč | 46 720,50 Kč |
| 150 000 | 0,57416 Kč | 86 124,00 Kč |
| 300 000 | 0,53332 Kč | 159 996,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


