
NL17SZ10DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ10DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ10DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ10DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ10DBVT1G |
Description | IC GATE NAND 1CH 3-INP SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ10DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 25 | 0,88400 Kč | 22,10 Kč |
| 100 | 0,74100 Kč | 74,10 Kč |
| 250 | 0,66940 Kč | 167,35 Kč |
| 500 | 0,62686 Kč | 313,43 Kč |
| 1 000 | 0,59193 Kč | 591,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54856 Kč | 1 645,68 Kč |
| 6 000 | 0,52737 Kč | 3 164,22 Kč |
| 9 000 | 0,51678 Kč | 4 651,02 Kč |
| 15 000 | 0,50502 Kč | 7 575,30 Kč |
| 21 000 | 0,49814 Kč | 10 460,94 Kč |
| 30 000 | 0,49153 Kč | 14 745,90 Kč |
| 75 000 | 0,47730 Kč | 35 797,50 Kč |
| 150 000 | 0,46872 Kč | 70 308,00 Kč |
| 300 000 | 0,46166 Kč | 138 498,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



