AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ08DBVT1G-Q

DigiKey Part Number
488-NL17SZ08DBVT1G-QTR-ND - Tape & Reel (TR)
488-NL17SZ08DBVT1G-QCT-ND - Cut Tape (CT)
488-NL17SZ08DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ08DBVT1G-Q
Description
SINGLE 2-INPUT AND GATE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,95760 Kč23,94 Kč
1000,80210 Kč80,21 Kč
2500,72652 Kč181,63 Kč
5000,68118 Kč340,59 Kč
1 0000,64380 Kč643,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59725 Kč1 791,75 Kč
6 0000,57451 Kč3 447,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč