Inverter IC 1 Channel Open Drain SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ06DBVT1G

DigiKey Part Number
488-NL17SZ06DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ06DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ06DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ06DBVT1G
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-74A
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
1
Base Product Number
Features
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06QW5-7Diodes Incorporated2 40931-74LVC1G06QW5-7CT-ND2,94000 KčSimilar
In-Stock: 2 720
Factory Stock: 384 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,40280 Kč35,07 Kč
1001,18220 Kč118,22 Kč
2501,07592 Kč268,98 Kč
5001,01210 Kč506,05 Kč
1 0000,95961 Kč959,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89458 Kč2 683,74 Kč
6 0000,86274 Kč5 176,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč