Inverter IC 1 Channel Schmitt Trigger SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG14P5T5G

DigiKey Part Number
488-NL17SG14P5T5GTR-ND - Tape & Reel (TR)
488-NL17SG14P5T5GCT-ND - Cut Tape (CT)
488-NL17SG14P5T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG14P5T5G
Description
IC INVERT SCHMITT 1CH 1IN SOT953
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SG14P5T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.09V ~ 0.95V
Input Logic Level - High
0.86V ~ 2.05V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-953
Package / Case
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 456
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,95300 Kč19,53 Kč
251,71360 Kč42,84 Kč
1001,44890 Kč144,89 Kč
2501,32288 Kč330,72 Kč
5001,24644 Kč623,22 Kč
1 0001,18366 Kč1 183,66 Kč
2 5001,11802 Kč2 795,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,05434 Kč8 434,72 Kč
16 0001,02550 Kč16 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč