
NL17SG07DFT2G | |
|---|---|
DigiKey Part Number | 488-NL17SG07DFT2GTR-ND - Tape & Reel (TR) 488-NL17SG07DFT2GCT-ND - Cut Tape (CT) 488-NL17SG07DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG07DFT2G |
Description | IC BUFFER NON-INVERT 3.6V SC-88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG07DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,24800 Kč | 12,48 Kč |
| 25 | 1,09040 Kč | 27,26 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 250 | 0,82976 Kč | 207,44 Kč |
| 500 | 0,77814 Kč | 389,07 Kč |
| 1 000 | 0,73632 Kč | 736,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68431 Kč | 2 052,93 Kč |
| 6 000 | 0,65889 Kč | 3 953,34 Kč |
| 9 000 | 0,64617 Kč | 5 815,53 Kč |
| 15 000 | 0,63204 Kč | 9 480,60 Kč |
| 21 000 | 0,62380 Kč | 13 099,80 Kč |
| 30 000 | 0,61586 Kč | 18 475,80 Kč |
| 75 000 | 0,59879 Kč | 44 909,25 Kč |
| 150 000 | 0,58849 Kč | 88 273,50 Kč |
| 300 000 | 0,58002 Kč | 174 006,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

