
NJVMJD44H11T4G | |
|---|---|
DigiKey Part Number | NJVMJD44H11T4GOSTR-ND - Tape & Reel (TR) NJVMJD44H11T4GOSCT-ND - Cut Tape (CT) NJVMJD44H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD44H11T4G |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44H11T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 100 | 12,44970 Kč | 1 244,97 Kč |
| 500 | 9,71536 Kč | 4 857,68 Kč |
| 1 000 | 8,83512 Kč | 8 835,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,43581 Kč | 18 589,53 Kč |
| 5 000 | 6,88008 Kč | 34 400,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

