DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD31CT4G

DigiKey Part Number
NJVMJD31CT4GOSTR-ND - Tape & Reel (TR)
NJVMJD31CT4GOSCT-ND - Cut Tape (CT)
NJVMJD31CT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD31CT4G
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD31CT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
1014,22700 Kč142,27 Kč
1009,32560 Kč932,56 Kč
5007,21342 Kč3 606,71 Kč
1 0006,53312 Kč6 533,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,79640 Kč14 491,00 Kč
5 0005,34085 Kč26 704,25 Kč
7 5005,10879 Kč38 315,93 Kč
12 5004,84804 Kč60 600,50 Kč
17 5004,72580 Kč82 701,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč