
NJVMJD3055T4G | |
|---|---|
DigiKey Part Number | NJVMJD3055T4GOSTR-ND - Tape & Reel (TR) NJVMJD3055T4GOSCT-ND - Cut Tape (CT) NJVMJD3055T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD3055T4G |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD3055T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 14,19250 Kč | 1 419,25 Kč |
| 500 | 11,15960 Kč | 5 579,80 Kč |
| 1 000 | 10,18361 Kč | 10 183,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,12733 Kč | 22 818,33 Kč |
| 5 000 | 8,47467 Kč | 42 373,35 Kč |
| 7 500 | 8,14218 Kč | 61 066,35 Kč |
| 12 500 | 8,09473 Kč | 101 184,12 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


