NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD128T4G

DigiKey Part Number
NJVMJD128T4GOSTR-ND - Tape & Reel (TR)
NJVMJD128T4GOSCT-ND - Cut Tape (CT)
NJVMJD128T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD128T4G
Description
TRANS PNP DARL 120V 8A DPAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 8 A 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD128T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
5mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
1.75 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1015,70300 Kč157,03 Kč
10010,33340 Kč1 033,34 Kč
5008,02216 Kč4 011,08 Kč
1 0007,27762 Kč7 277,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,47161 Kč16 179,02 Kč
5 0005,97336 Kč29 866,80 Kč
7 5005,71951 Kč42 896,32 Kč
12 5005,43437 Kč67 929,62 Kč
17 5005,38091 Kč94 165,93 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč