NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD127T4G

DigiKey Part Number
NJVMJD127T4GOSTR-ND - Tape & Reel (TR)
NJVMJD127T4GOSCT-ND - Cut Tape (CT)
NJVMJD127T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD127T4G
Description
TRANS PNP DARL 100V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD127T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
20 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1017,89300 Kč178,93 Kč
10011,83850 Kč1 183,85 Kč
5009,24052 Kč4 620,26 Kč
1 0008,40400 Kč8 404,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,49835 Kč18 745,88 Kč
5 0006,93859 Kč34 692,95 Kč
7 5006,65346 Kč49 900,95 Kč
12 5006,41235 Kč80 154,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč