Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD122T4G

DigiKey Part Number
NJVMJD122T4GOSTR-ND - Tape & Reel (TR)
NJVMJD122T4GOSCT-ND - Cut Tape (CT)
NJVMJD122T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD122T4G
Description
TRANS NPN DARL 100V 8A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
1.75 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,44900 Kč174,49 Kč
10011,54050 Kč1 154,05 Kč
5009,00016 Kč4 500,08 Kč
1 0008,18166 Kč8 181,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,29596 Kč18 239,90 Kč
5 0006,74842 Kč33 742,10 Kč
7 5006,46954 Kč48 521,55 Kč
12 5006,21017 Kč77 627,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč