
NJVMJD112T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD112T4GTR-ND - Tape & Reel (TR) 488-NJVMJD112T4GCT-ND - Cut Tape (CT) 488-NJVMJD112T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD112T4G |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD112T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 20 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 100 | 10,50820 Kč | 1 050,82 Kč |
| 500 | 8,16362 Kč | 4 081,81 Kč |
| 1 000 | 7,40855 Kč | 7 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,59067 Kč | 16 476,67 Kč |
| 5 000 | 6,08513 Kč | 30 425,65 Kč |
| 7 500 | 5,82765 Kč | 43 707,38 Kč |
| 12 500 | 5,53834 Kč | 69 229,25 Kč |
| 17 500 | 5,49932 Kč | 96 238,10 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |




