
NJVMJB44H11T4G | |
|---|---|
DigiKey Part Number | NJVMJB44H11T4GOSTR-ND - Tape & Reel (TR) NJVMJB44H11T4GOSCT-ND - Cut Tape (CT) NJVMJB44H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJB44H11T4G |
Description | TRANS NPN 80V 10A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJB44H11T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,73981 Kč | 11 791,85 Kč |
| 1 600 | 13,59988 Kč | 21 759,81 Kč |
| 2 400 | 13,01920 Kč | 31 246,08 Kč |
| 4 000 | 12,36688 Kč | 49 467,52 Kč |
| 5 600 | 12,20509 Kč | 68 348,50 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


