Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJV4031NT3G

DigiKey Part Number
NJV4031NT3GOSTR-ND - Tape & Reel (TR)
NJV4031NT3GOSCT-ND - Cut Tape (CT)
NJV4031NT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJV4031NT3G
Description
TRANS NPN 40V 3A SOT223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJV4031NT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,57800 Kč125,78 Kč
1008,17240 Kč817,24 Kč
5006,27420 Kč3 137,10 Kč
1 0005,66190 Kč5 661,90 Kč
2 0005,14661 Kč10 293,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,44628 Kč17 785,12 Kč
8 0004,10222 Kč32 817,76 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč