
NJV4031NT1G | |
|---|---|
DigiKey Part Number | NJV4031NT1GOSTR-ND - Tape & Reel (TR) NJV4031NT1GOSCT-ND - Cut Tape (CT) NJV4031NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJV4031NT1G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJV4031NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 11,76900 Kč | 117,69 Kč |
| 100 | 7,64880 Kč | 764,88 Kč |
| 500 | 5,87156 Kč | 2 935,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29874 Kč | 5 298,74 Kč |
| 2 000 | 4,81642 Kč | 9 632,84 Kč |
| 3 000 | 4,57059 Kč | 13 711,77 Kč |
| 5 000 | 4,29431 Kč | 21 471,55 Kč |
| 7 000 | 4,13065 Kč | 28 914,55 Kč |
| 10 000 | 3,97155 Kč | 39 715,50 Kč |
| 25 000 | 3,65046 Kč | 91 261,50 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |


