Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJV4030PT3G

DigiKey Part Number
NJV4030PT3GOSTR-ND - Tape & Reel (TR)
NJV4030PT3GOSCT-ND - Cut Tape (CT)
NJV4030PT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJV4030PT3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJV4030PT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Supplier Device Package
SOT-223 (TO-261)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,63700 Kč116,37 Kč
1007,53090 Kč753,09 Kč
5005,76530 Kč2 882,65 Kč
1 0005,19594 Kč5 195,94 Kč
2 0004,71637 Kč9 432,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,06875 Kč16 275,00 Kč
8 0003,74862 Kč29 988,96 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč