
NJL1302DG | |
|---|---|
DigiKey Part Number | NJL1302DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NJL1302DG |
Description | TRANS PNP 260V 15A TO-264 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP + Diode (Isolated) 260 V 15 A 30MHz 200 W Through Hole TO-264-5 |
Datasheet | Datasheet |
EDA/CAD Models | NJL1302DG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-264-5 |
Voltage - Collector Emitter Breakdown (Max) 260 V | Supplier Device Package TO-264-5 |
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 25 | 97,52320 Kč | 2 438,08 Kč |
| 100 | 81,65280 Kč | 8 165,28 Kč |
| 500 | 69,80366 Kč | 34 901,83 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |




