
NIV3071MTW3TWG | |
|---|---|
DigiKey Part Number | 488-NIV3071MTW3TWGTR-ND - Tape & Reel (TR) 488-NIV3071MTW3TWGCT-ND - Cut Tape (CT) 488-NIV3071MTW3TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV3071MTW3TWG |
Description | EFUSE, 4 CHANNEL, 48V, 2.5A WETT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6) |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 60V |
Manufacturer onsemi | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Electronic Fuse | Package / Case 16-WQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 16-WQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,10000 Kč | 168,10 Kč |
| 10 | 113,82900 Kč | 1 138,29 Kč |
| 100 | 83,14670 Kč | 8 314,67 Kč |
| 500 | 79,77228 Kč | 39 886,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 65,17344 Kč | 325 867,20 Kč |
| Unit Price without VAT: | 168,10000 Kč |
|---|---|
| Unit Price with VAT: | 203,40100 Kč |









