
NIS6452MT2TWG | |
|---|---|
DigiKey Part Number | 488-NIS6452MT2TWGTR-ND - Tape & Reel (TR) 488-NIS6452MT2TWGCT-ND - Cut Tape (CT) 488-NIS6452MT2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6452MT2TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 12-WQFN (3x2) |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 12-WQFN (3x2) |
Voltage - Input 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 100 | 27,30370 Kč | 2 730,37 Kč |
| 500 | 21,98574 Kč | 10 992,87 Kč |
| 1 000 | 20,52596 Kč | 20 525,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,76956 Kč | 50 308,68 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


