
NIS6151MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIS6151MT2TXGTR-ND - Tape & Reel (TR) 488-NIS6151MT2TXGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NIS6151MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 23,99700 Kč | 239,97 Kč |
| 100 | 18,90290 Kč | 1 890,29 Kč |
| 500 | 16,92420 Kč | 8 462,10 Kč |
| 1 000 | 16,28154 Kč | 16 281,54 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



