
NIS5420MT7TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT7TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT7TXGCT-ND - Cut Tape (CT) 488-NIS5420MT7TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT7TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 100 | 22,81430 Kč | 2 281,43 Kč |
| 500 | 18,23424 Kč | 9 117,12 Kč |
| 1 000 | 16,76165 Kč | 16 761,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,78960 Kč | 41 368,80 Kč |
| 6 000 | 13,39410 Kč | 80 364,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


