
NIS5420MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT1TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT1TXGCT-ND - Cut Tape (CT) 488-NIS5420MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT1TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 100 | 22,82900 Kč | 2 282,90 Kč |
| 500 | 18,24600 Kč | 9 123,00 Kč |
| 1 000 | 16,77278 Kč | 16 772,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,79905 Kč | 41 397,15 Kč |
| 6 000 | 13,40460 Kč | 80 427,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


