


NIS5021MT2TXG | |
|---|---|
DigiKey Part Number | NIS5021MT2TXGOSTR-ND - Tape & Reel (TR) NIS5021MT2TXGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NIS5021MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 12A 10-WDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5021MT2TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 18V | |
Current - Output | 12A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 100 | 26,30210 Kč | 2 630,21 Kč |
| 250 | 24,80368 Kč | 6 200,92 Kč |
| 500 | 23,90034 Kč | 11 950,17 Kč |
| 1 000 | 23,15638 Kč | 23 156,38 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

