
NIS4461MT4TXG | |
|---|---|
DigiKey Part Number | 488-NIS4461MT4TXGTR-ND - Tape & Reel (TR) 488-NIS4461MT4TXGCT-ND - Cut Tape (CT) 488-NIS4461MT4TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS4461MT4TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4.2A 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 4.2A |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-WDFN (3x3) |
Accuracy ±10% | Base Product Number |
Voltage - Input 9V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 25 | 33,50440 Kč | 837,61 Kč |
| 100 | 29,97880 Kč | 2 997,88 Kč |
| 250 | 28,29692 Kč | 7 074,23 Kč |
| 500 | 27,48470 Kč | 13 742,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,67916 Kč | 74 037,48 Kč |
| 6 000 | 24,18970 Kč | 145 138,20 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


