Power Driver Module IGBT 3 Phase Inverter 650 V 60 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFVA36065L42

DigiKey Part Number
488-NFVA36065L42-ND
Manufacturer
Manufacturer Product Number
NFVA36065L42
Description
IGBT IPM 650V 60A 27-PWRDIP MOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 60 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
NFVA36065L42 Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase Inverter
Manufacturer
onsemi
Current
60 A
Series
Voltage
650 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
27-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1990,06000 Kč990,06 Kč
10811,38400 Kč8 113,84 Kč
60733,61417 Kč44 016,85 Kč
120712,57767 Kč85 509,32 Kč
300690,37363 Kč207 112,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:990,06000 Kč
Unit Price with VAT:1 197,97260 Kč