
NFVA35065L42 | |
|---|---|
DigiKey Part Number | 488-NFVA35065L42-ND |
Manufacturer | |
Manufacturer Product Number | NFVA35065L42 |
Description | IGBT IPM 650V 50A 27-PWRDIP MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 50 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,13000 Kč | 798,13 Kč |
| 10 | 649,86700 Kč | 6 498,67 Kč |
| 60 | 585,32267 Kč | 35 119,36 Kč |
| 120 | 567,86292 Kč | 68 143,55 Kč |
| 300 | 549,43437 Kč | 164 830,31 Kč |
| Unit Price without VAT: | 798,13000 Kč |
|---|---|
| Unit Price with VAT: | 965,73730 Kč |

