Power Driver Module IGBT 2 Phase 600 V 60 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFP36060L42T

DigiKey Part Number
488-NFP36060L42T-ND
Manufacturer
Manufacturer Product Number
NFP36060L42T
Description
IGBT IPM 600V 60A 27-PWRDIP MOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 60 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
NFP36060L42T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
2 Phase
Current
60 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1564,43000 Kč564,43 Kč
60345,42767 Kč20 725,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:564,43000 Kč
Unit Price with VAT:682,96030 Kč