
NFCS1060L3TT | |
|---|---|
DigiKey Part Number | 5556-NFCS1060L3TT-ND |
Manufacturer | |
Manufacturer Product Number | NFCS1060L3TT |
Description | IGBT IPM 600V 10A 35-PWRSSIP MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 35-PowerSSIP Module, 25 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 35-PowerSSIP Module, 25 Leads, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,52000 Kč | 528,52 Kč |
| 80 | 317,92025 Kč | 25 433,62 Kč |
| Unit Price without VAT: | 528,52000 Kč |
|---|---|
| Unit Price with VAT: | 639,50920 Kč |

