NFAQ1560R43TB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 374
Unit Price: 436,34000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 400
Unit Price: 314,34000 Kč
Datasheet
Image for NFAQ1560R43TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAQ1560R43TB

DigiKey Part Number
488-NFAQ1560R43TB-ND
Manufacturer
Manufacturer Product Number
NFAQ1560R43TB
Description
IGBT IPM 600V 15A 38-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 38-PowerDIP Module (0.610", 24.00mm), 24 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
38-PowerDIP Module (0.610", 24.00mm), 24 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes