Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
NFAM5065L4B_bottom

NFAM5065L4B

DigiKey Part Number
NFAM5065L4B-ND
Manufacturer
Manufacturer Product Number
NFAM5065L4B
Description
IGBT IPM 650V 50A 39-PWRDIP MOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
50 A
Voltage
650 V
Voltage - Isolation
2500Vrms
Mounting Type
-
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1633,09000 Kč633,09 Kč
90399,09033 Kč35 918,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:633,09000 Kč
Unit Price with VAT:766,03890 Kč