
NFAM2512L7B | |
|---|---|
DigiKey Part Number | 488-NFAM2512L7B-ND |
Manufacturer | |
Manufacturer Product Number | NFAM2512L7B |
Description | IGBT IPM 1.2KV 25A 39-PWRDIP MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 25 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 25 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,75000 Kč | 642,75 Kč |
| 90 | 406,75922 Kč | 36 608,33 Kč |
| Unit Price without VAT: | 642,75000 Kč |
|---|---|
| Unit Price with VAT: | 777,72750 Kč |

