Power Driver Module IGBT 3 Phase 650 V 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 650 V 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
NFAM5065L4B_bottom

NFAM2065L4BT

DigiKey Part Number
488-NFAM2065L4BT-ND
Manufacturer
Manufacturer Product Number
NFAM2065L4BT
Description
IGBT IPM 650V 20A 39-PWRDIP MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 650 V 20 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
650 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1603,48000 Kč603,48 Kč
90375,77556 Kč33 819,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:603,48000 Kč
Unit Price with VAT:730,21080 Kč