


NFAM2065L4B | |
|---|---|
DigiKey Part Number | 488-NFAM2065L4B-ND |
Manufacturer | |
Manufacturer Product Number | NFAM2065L4B |
Description | IGBT IPM 650V 20A 39-PWRDIP MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 650 V 20 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 29 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 90 | 256,02633 Kč | 23 042,37 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |

