


NFAL7565L4BT | |
|---|---|
DigiKey Part Number | NFAL7565L4BTOS-ND |
Manufacturer | |
Manufacturer Product Number | NFAL7565L4BT |
Description | IGBT IPM 650V 75A 31-PWRDIP MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 75 A 31-PowerDIP Module (1.385", 35.17mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 75 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 31-PowerDIP Module (1.385", 35.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,11000 Kč | 1 248,11 Kč |
| 24 | 930,32500 Kč | 22 327,80 Kč |
| Unit Price without VAT: | 1 248,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,21310 Kč |


