
NFA50460R47 | |
|---|---|
DigiKey Part Number | 488-NFA50460R47TR-ND - Tape & Reel (TR) 488-NFA50460R47CT-ND - Cut Tape (CT) 488-NFA50460R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA50460R47 |
Description | IPM SPM5 V4 RC 600V 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,69400 Kč | 1 336,94 Kč |
| 25 | 123,96360 Kč | 3 099,09 Kč |
| 100 | 113,25060 Kč | 11 325,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 102,42451 Kč | 46 091,03 Kč |
| 900 | 99,89192 Kč | 89 902,73 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

