
NFA42060R42 | |
|---|---|
DigiKey Part Number | 488-NFA42060R42-ND |
Manufacturer | |
Manufacturer Product Number | NFA42060R42 |
Description | IGBT IPM 600V 20A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,68000 Kč | 346,68 Kč |
| 12 | 239,71000 Kč | 2 876,52 Kč |
| 108 | 187,06306 Kč | 20 202,81 Kč |
| 504 | 185,50940 Kč | 93 496,74 Kč |
| Unit Price without VAT: | 346,68000 Kč |
|---|---|
| Unit Price with VAT: | 419,48280 Kč |

