Diode 1200 V 53A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDSH50120C-F155

DigiKey Part Number
5556-NDSH50120C-F155-ND
Manufacturer
Manufacturer Product Number
NDSH50120C-F155
Description
DIODE SIL CARB 1200V 53A TO2472
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 53A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Active
Capacitance @ Vr, F
3691pF @ 1V, 100kHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
53A
Supplier Device Package
TO-247-2
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 50 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDSH50120Consemi8755556-NDSH50120C-ND469,87000 KčParametric Equivalent
NVDSH50120Consemi315556-NVDSH50120C-ND524,31000 KčParametric Equivalent
In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1617,32000 Kč617,32 Kč
10450,33300 Kč4 503,33 Kč
450351,51944 Kč158 183,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:617,32000 Kč
Unit Price with VAT:746,95720 Kč