
NCV97400MW00R2G | |
|---|---|
DigiKey Part Number | 488-NCV97400MW00R2GTR-ND - Tape & Reel (TR) 488-NCV97400MW00R2GCT-ND - Cut Tape (CT) 488-NCV97400MW00R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97400MW00R2G |
Description | IC PMIC MULTI-OUTPUT 32QFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 4 Output 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 4.1V ~ 40V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V, 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 98,99087 Kč | 494 954,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 134,47100 Kč | 1 344,71 Kč |
| 25 | 124,71120 Kč | 3 117,78 Kč |
| 100 | 114,00020 Kč | 11 400,02 Kč |
| 250 | 108,89144 Kč | 27 222,86 Kč |
| 500 | 105,81228 Kč | 52 906,14 Kč |
| 1 000 | 103,27803 Kč | 103 278,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 138,50300 Kč | 1 385,03 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 100 | 117,42080 Kč | 11 742,08 Kč |
| 250 | 114,75408 Kč | 28 688,52 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |

