PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz ~ 2.6MHz 32-QFNW (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz ~ 2.6MHz 32-QFNW (5x5)
How Smart Healthcare is Changing Lives

NCV97311MW50AR2G

DigiKey Part Number
NCV97311MW50AR2GOSTR-ND - Tape & Reel (TR)
NCV97311MW50AR2GOSCT-ND - Cut Tape (CT)
NCV97311MW50AR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV97311MW50AR2G
Description
IC REG QUAD BUCK/LNR SYNC 32QFNW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz ~ 2.6MHz 32-QFNW (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz ~ 2.6MHz
Voltage/Current - Output 1
5V, 3A
Voltage/Current - Output 2
1.2V ~ 3.3V, 1.5A
Voltage/Current - Output 3
1.2V ~ 3.3V, 1.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.1V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFNW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00067,34563 Kč336 728,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1093,29400 Kč932,94 Kč
2586,16720 Kč2 154,18 Kč
10078,32670 Kč7 832,67 Kč
25074,58908 Kč18 647,27 Kč
50072,33602 Kč36 168,01 Kč
1 00070,48210 Kč70 482,10 Kč
2 50068,52512 Kč171 312,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1096,08700 Kč960,87 Kč
2588,75440 Kč2 218,86 Kč
10080,67640 Kč8 067,64 Kč
25077,58676 Kč19 396,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč