
NCV97200MW33R2G | |
|---|---|
DigiKey Part Number | 488-NCV97200MW33R2GTR-ND - Tape & Reel (TR) 488-NCV97200MW33R2GCT-ND - Cut Tape (CT) 488-NCV97200MW33R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97200MW33R2G |
Description | IC PMIC MULTI-OUTPUT 20QFNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 Output 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 4.1V ~ 40V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 100 | 43,98870 Kč | 4 398,87 Kč |
| 250 | 41,66928 Kč | 10 417,32 Kč |
| 500 | 41,12248 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,30549 Kč | 145 221,96 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

