20-QFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV97200MW01R2G

DigiKey Part Number
488-NCV97200MW01R2GTR-ND - Tape & Reel (TR)
488-NCV97200MW01R2GCT-ND - Cut Tape (CT)
488-NCV97200MW01R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV97200MW01R2G
Description
IC PMIC SWITCHER 20QFNW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 2 Output 20-QFNW (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Voltage - Input
4.1V ~ 40V
Number of Outputs
2
Voltage - Output
3.3V, 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFNW (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 897
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,57000 Kč64,57 Kč
1048,32600 Kč483,26 Kč
2544,28440 Kč1 107,11 Kč
10039,83740 Kč3 983,74 Kč
25037,71728 Kč9 429,32 Kč
50036,43834 Kč18 219,17 Kč
1 00035,38600 Kč35 386,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00033,80709 Kč135 228,36 Kč
Manufacturers Standard Package
Unit Price without VAT:64,57000 Kč
Unit Price with VAT:78,12970 Kč