
NCV898031D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV898031D1R2GTR-ND - Tape & Reel (TR) 488-NCV898031D1R2GCT-ND - Cut Tape (CT) 488-NCV898031D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV898031D1R2G |
Description | IC REG CTRLR BOOST/SEPIC 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV898031D1R2G Models |
Category | Duty Cycle (Max) 88% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 3.2V ~ 40V | Base Product Number |
Frequency - Switching 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 26,71800 Kč | 667,95 Kč |
| 100 | 23,81170 Kč | 2 381,17 Kč |
| 250 | 22,42672 Kč | 5 606,68 Kč |
| 500 | 21,59140 Kč | 10 795,70 Kč |
| 1 000 | 21,56369 Kč | 21 563,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,59114 Kč | 48 977,85 Kč |
| 5 000 | 19,16668 Kč | 95 833,40 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



