
NCV891930MW00AR2G | |
|---|---|
DigiKey Part Number | 488-NCV891930MW00AR2GTR-ND - Tape & Reel (TR) 488-NCV891930MW00AR2GCT-ND - Cut Tape (CT) 488-NCV891930MW00AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV891930MW00AR2G |
Description | IC CTLR SYNC BUCK 24QFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 37V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFNW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,43400 Kč | 474,34 Kč |
| 25 | 43,44080 Kč | 1 086,02 Kč |
| 100 | 39,03740 Kč | 3 903,74 Kč |
| 250 | 36,93884 Kč | 9 234,71 Kč |
| 500 | 36,27782 Kč | 18 138,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,10794 Kč | 128 431,76 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

